
W2G110-AN27-13 | |
|---|---|
DigiKey Part Number | 381-3599-ND |
Manufacturer | |
Manufacturer Product Number | W2G110-AN27-13 |
Description | FAN AXIAL 119X38MM 24VDC TERM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Thermal Overload Protector (TOP) | |
Noise | - | |
Power (Watts) | 4.3 W | |
RPM | ||
Termination | 2 Terminals | |
Ingress Protection | ||
Operating Temperature | -13 ~ 162°F (-25 ~ 72°C) | |
Approval Agency | EAC, UL | |
Current Rating (Amps) | 0.180A | |
Voltage Range | 18 ~ 30VDC | |
Material - Frame | Aluminum | |
Material - Blade | Steel | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 013,12000 | kr 1 013,12 |
| 10 | kr 805,93500 | kr 8 059,35 |
| 30 | kr 718,33167 | kr 21 549,95 |
| 50 | kr 695,06700 | kr 34 753,35 |
| Unit Price without VAT: | kr 1 013,12000 |
|---|---|
| Unit Price with VAT: | kr 1 266,40000 |















