Image for S4E350-AA06-18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S4E350-AA06-18

DigiKey Part Number
381-S4E350-AA06-18-ND
Manufacturer
Manufacturer Product Number
S4E350-AA06-18
Description
AC AXIAL FAN
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Round - 422mm Dia Ball 1107.3 CFM (31m³/min) Terminal Block
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Last Time Buy
Voltage - Rated
230VAC
Size / Dimension
Round - 422mm Dia
Width
166.8mm
Air Flow
1107.3 CFM (31m³/min)
Static Pressure
0.360 in H2O (89.6 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Capacitor, Thermal Overload Protection (TOP)
Noise
-
Power (Watts)
205W
RPM
1550 RPM
Termination
Terminal Block
Ingress Protection
IP44
Operating Temperature
-13 ~ 122°F (-25 ~ 50°C)
Approval Agency
CE
Weight
-
Current Rating (Amps)
0.900A
Voltage Range
-
Material - Frame
-
Material - Blade
Steel
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 04.12.2026
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
10kr 5 809,95500kr 58 099,55
Manufacturers Standard Package
Unit Price without VAT:kr 5 809,95500
Unit Price with VAT:kr 7 262,44375