6.8 µH Shielded Drum Core, Wirewound Inductor 1.65 A 68mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD53-6R8-R

DigiKey Part Number
513-1456-2-ND - Tape & Reel (TR)
513-1456-1-ND - Cut Tape (CT)
513-1456-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD53-6R8-R
Description
FIXED IND 6.8UH 1.65A 68 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 1.65 A 68mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SD53-6R8-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.85A
Shielding
Shielded
DC Resistance (DCR)
68mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.205" L x 0.205" W (5.20mm x 5.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 627
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 13,29000kr 13,29
10kr 10,89700kr 108,97
100kr 8,96300kr 896,30
1 000kr 7,92139kr 7 921,39
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 600kr 7,14176kr 18 568,58
5 200kr 6,73615kr 35 027,98
7 800kr 6,51000kr 50 778,00
13 000kr 6,47175kr 84 132,75
Manufacturers Standard Package
Unit Price without VAT:kr 13,29000
Unit Price with VAT:kr 16,61250