4.7 µH Unshielded Drum Core, Wirewound Inductor 10.9 A 7.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCF1305-4R7-R

DigiKey Part Number
513-1517-2-ND - Tape & Reel (TR)
513-1517-1-ND - Cut Tape (CT)
513-1517-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCF1305-4R7-R
Description
FIXED IND 4.7UH 10.9A 7.2 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Drum Core, Wirewound Inductor 10.9 A 7.2mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
10.4A
Shielding
Unshielded
DC Resistance (DCR)
7.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 479
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 37,55000kr 37,55
10kr 30,85500kr 308,55
100kr 25,37950kr 2 537,95
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600kr 24,81728kr 14 890,37
1 200kr 23,40803kr 28 089,64
1 800kr 22,62211kr 40 719,80
3 000kr 22,49057kr 67 471,71
Manufacturers Standard Package
Unit Price without VAT:kr 37,55000
Unit Price with VAT:kr 46,93750