
HC3-R50-R | |
|---|---|
DigiKey Part Number | 513-1758-ND |
Manufacturer | |
Manufacturer Product Number | HC3-R50-R |
Description | FIXED IND 500NH 78A 0.42 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 nH Unshielded Drum Core, Wirewound Inductor 78 A 0.42mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 120A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.42mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 300 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.181" L x 0.996" W (30.00mm x 25.30mm) | |
Height - Seated (Max) | 0.709" (18.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 105,56000 | kr 105,56 |
| 24 | kr 80,57792 | kr 1 933,87 |
| 120 | kr 70,31433 | kr 8 437,72 |
| 1 008 | kr 61,47423 | kr 61 966,02 |
| Unit Price without VAT: | kr 105,56000 |
|---|---|
| Unit Price with VAT: | kr 131,95000 |

