BK/GMT-12A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: kr 172,93100
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr 0,00000
Datasheet
12A 125 VAC 60 VDC Fuse Indicating Fuse Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK/GMT-12A

DigiKey Part Number
283-2066-ND
Manufacturer
Manufacturer Product Number
BK/GMT-12A
Description
FUSE INDICATING 12A 125VAC/60VDC
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
12A 125 VAC 60 VDC Fuse Indicating Fuse Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Indicating Fuse
Current Rating (Amps)
12A
Voltage Rating - AC
125 VAC
Voltage Rating - DC
60 VDC
Response Time
Fast Blow
Applications
Telecom
Features
Indicating
Class
-
Approval Agency
UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
300A AC, 450A DC
Package / Case
Alarm Indicator
Size / Dimension
0.688" L x 0.127" W x 0.810" H (17.48mm x 3.23mm x 20.57mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
100kr 132,05720kr 13 205,72
Manufacturers Standard Package
Unit Price without VAT:kr 132,05720
Unit Price with VAT:kr 165,07150