


BK/GMA-10-R | |
|---|---|
DigiKey Part Number | 283-2835-ND |
Manufacturer | |
Manufacturer Product Number | BK/GMA-10-R |
Description | FUSE GLASS 10A 125VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 280.0 | |
Approval Agency | CSA, PSE, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.006 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,07000 | kr 5,07 |
| 5 | kr 4,20800 | kr 21,04 |
| 10 | kr 3,88500 | kr 38,85 |
| 50 | kr 3,22200 | kr 161,10 |
| 100 | kr 2,97290 | kr 297,29 |
| 300 | kr 2,61643 | kr 784,93 |
| 500 | kr 2,46524 | kr 1 232,62 |
| 1 000 | kr 2,27332 | kr 2 273,32 |
| 5 000 | kr 1,88028 | kr 9 401,40 |
| Unit Price without VAT: | kr 5,07000 |
|---|---|
| Unit Price with VAT: | kr 6,33750 |
















