
PDU3EVN6L1520 | |
|---|---|
DigiKey Part Number | 95-PDU3EVN6L1520-ND |
Manufacturer | |
Manufacturer Product Number | PDU3EVN6L1520 |
Description | 6.6KW 3-PHASE MONITORED PDU LX |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Vertical | |
Current - Max | 16A | |
Region Utilized | International | |
Overload Protection | None | |
Connector - AC Input | NEMA L15-20P | |
AC Outlets | 48 | |
Connector - AC Output | C13 (42), C19 (6) | |
Voltage - Input | 208V, 240V | |
Housing Material | Metal | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 6' (1.83m) | |
Approval Agency | CSA, FCC, NOM, UL | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9 529,99000 | kr 9 529,99 |
| Unit Price without VAT: | kr 9 529,99000 |
|---|---|
| Unit Price with VAT: | kr 11 912,48750 |

