USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male 6.00' (1.83m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U324-006-DSK1

DigiKey Part Number
U324-006-DSK1-ND
Manufacturer
Manufacturer Product Number
U324-006-DSK1
Description
CABLE A RCPT TO A PLUG 6'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male 6.00' (1.83m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Mfr
Transfer Rate
5Gbps
Packaging
Bulk
Wire Gauge
24 AWG, 28 AWG, 28 AWG
Part Status
Active
Shielding
Shielded
Configuration
Color
Black
Length
6.00' (1.83m)
Features
Data Transfer and Charge, Desktop Extension Cable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 780
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 209,01000kr 209,01
Manufacturers Standard Package
Unit Price without VAT:kr 209,01000
Unit Price with VAT:kr 261,26250