Insert USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U060-000-KPA-BK

DigiKey Part Number
TL1070-ND
Manufacturer
Manufacturer Product Number
U060-000-KPA-BK
Description
USB 2.0 ALL-IN-ONE KEYSTONE/PANE
Customer Reference
Detailed Description
Insert USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interior Type (Adapter End)
USB-A (USB TYPE-A), Receptacle
Manufacturer
Eaton Tripp Lite
Exterior Housing Color
Black
Packaging
Bulk
Interior Housing Color
Black
Part Status
Obsolete
Exterior Contact Finish
Gold
Style
USB
Interior Contact Finish
Gold
Exterior Type (Adapter End)
USB-A (USB TYPE-A), Receptacle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.