U024-001-PM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton Tripp Lite
In Stock: 266
Unit Price: kr 86,94000
Datasheet

Similar


Eaton Tripp Lite
In Stock: 695
Unit Price: kr 58,84000
Datasheet
USB 2.0 Cable A Female to A Male 1.00' (304.8mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U024-001-PM

DigiKey Part Number
TL774-ND
Manufacturer
Manufacturer Product Number
U024-001-PM
Description
CBL USB2.0 A RCPT TO A PLUG 1'
Customer Reference
Detailed Description
USB 2.0 Cable A Female to A Male 1.00' (304.8mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Packaging
Bulk
Wire Gauge
20 AWG, 28 AWG
Part Status
Obsolete
Shielding
Shielded
Configuration
Color
Black
Length
1.00' (304.8mm)
Features
2 Screw Locks, Data Transfer and Charge, Extension Cable, Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
U024-001-KPA-BKEaton Tripp Lite266TL1066-NDkr 86,94000Direct
UR024-001Eaton Tripp Lite695TL502-NDkr 58,84000Similar
Obsolete
This product is no longer manufactured. View Substitutes