


SMART750RMXL2UN | |
|---|---|
DigiKey Part Number | 95-SMART750RMXL2UN-ND |
Manufacturer | |
Manufacturer Product Number | SMART750RMXL2UN |
Description | SMARTPRO 120V 750VA 600W LINE-IN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, Single Phase 750VA / 600W 110V, 115V, 120V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Line Interactive (Input Regulation) | |
Voltage - Input | 120VAC | |
Applications | Network, Single Phase | |
Form | Rackmount | |
Power - Rated | 750VA / 600W | |
AC Outlets | 6 (UPS) | |
Backup Time - Max Load | 8.5 minutes | |
Media Lines Protected | RS-232 | |
Voltage - Output | 110V, 115V, 120V | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R (6) | |
Cord Length | 10.2' (3.10m) | |
Approval Agency | CSA, FCC, NOM, UL | |
Size / Dimension | 13.150" L x 17.350" W (334.01mm x 440.69mm) | |
Height | 3.450" (87.63mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 12 560,76000 | kr 12 560,76 |
| 5 | kr 11 723,31200 | kr 58 616,56 |
| Unit Price without VAT: | kr 12 560,76000 |
|---|---|
| Unit Price with VAT: | kr 15 700,95000 |















