
SRW18US13G | |
|---|---|
DigiKey Part Number | SRW18US13G-ND |
Manufacturer | |
Manufacturer Product Number | SRW18US13G |
Description | RACK STEEL 23.6X13X35.6 BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 23.620" L x 13.000" W x 35.600" H (599.44mm x 330.20mm x 904.24mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 18U | |
Dimensions - Panel | 12.750" W (323.85mm) | |
Dimensions - Overall | 23.620" L x 13.000" W x 35.600" H (599.44mm x 330.20mm x 904.24mm) | |
Door | Steel | |
Features | Hinged, Locking, Wall Mount, Window | |
Mounting Rails | Two Pair | |
Ventilation | Bottom, Sides, Top | |
Material | Metal, Steel | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7 236,99000 | kr 7 236,99 |
| Unit Price without VAT: | kr 7 236,99000 |
|---|---|
| Unit Price with VAT: | kr 9 046,23750 |














