
SR4POST1224 | |
|---|---|
DigiKey Part Number | TL2232-ND |
Manufacturer | |
Manufacturer Product Number | SR4POST1224 |
Description | RACK STEEL 39.4X20.3X84.3 BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Double Frame 39.400" L x 20.300" W x 84.300" H (1000.76mm x 515.62mm x 2141.22mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Double Frame | |
Number of Units | 45U | |
Dimensions - Panel | 39.300" L x 78.750" H (998.22mm x 2000.25mm) | |
Dimensions - Overall | 39.400" L x 20.300" W x 84.300" H (1000.76mm x 515.62mm x 2141.22mm) | |
Door | Steel | |
Features | Adjustable, Cable Entry Systems | |
Mounting Rails | Two Pair | |
Ventilation | - | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | Shipped from DigiKey | |
Weight | 69 lbs (31.3 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5 826,70000 | kr 5 826,70 |
| Unit Price without VAT: | kr 5 826,70000 |
|---|---|
| Unit Price with VAT: | kr 7 283,37500 |














