Cable Fiber Optic MTP To MTP 50/125 9.8' (3.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N846B-03M-24-P

DigiKey Part Number
95-N846B-03M-24-P-ND
Manufacturer
Manufacturer Product Number
N846B-03M-24-P
Description
40/100/400G MULTIMODE 50/125 OM3
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MTP To MTP 50/125 9.8' (3.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Box
Part Status
Active
1st Connector
MTP
2nd Connector
MTP
Cable Diameter
0.12" (3.0mm)
Cable Type
-
Features
-
Fiber Type
50/125
Length - Overall
9.8' (3.0m)
Type
Multimode, OM3
Ratings
-
Bend Radius
10mm
Color - Cable
Aqua
Color - Connectors
Aqua, Black, Blue
Insertion Loss
0.35dB
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
-
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in SEK
Box
QuantityUnit PriceExt Price
1kr 2 357,68000kr 2 357,68
10kr 2 091,69000kr 20 916,90
25kr 1 996,13440kr 49 903,36
Manufacturers Standard Package
Unit Price without VAT:kr 2 357,68000
Unit Price with VAT:kr 2 947,10000