Parametric Equivalent

P569-001-FF-APM | |
|---|---|
DigiKey Part Number | TL2176-ND |
Manufacturer | |
Manufacturer Product Number | P569-001-FF-APM |
Description | CABLE F-F PNL MT HDMI-A 1' SHLD |
Customer Reference | |
Detailed Description | Cable Assembly 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector Type | HDMI-A Female | |
2nd Connector Type | HDMI-A Female | |
Length | 1.00' (304.80mm) | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |



