6.00' (1.83m) Power Cord Red IEC 320-C20 To IEC 320-C21 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P035-006-ARD

DigiKey Part Number
95-P035-006-ARD-ND
Manufacturer
Manufacturer Product Number
P035-006-ARD
Description
EATON TRIPP LITE SERIES POWER CO
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Red IEC 320-C20 To IEC 320-C21 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C20
2nd Connector
IEC 320-C21
Number of Conductors
3
Cord Type
SJT
Wire Gauge
12 AWG
Shielding
Unshielded
Length
6.00' (1.83m)
Approval Agency Marking
-
Approved Countries
-
Color
Red
Voltage Rating
250V
Current Rating (Amps)
20A
Operating Temperature
-20°C ~ 60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 145
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 273,15000kr 273,15
10kr 232,15600kr 2 321,56
25kr 217,62240kr 5 440,56
50kr 207,24040kr 10 362,02
100kr 197,35730kr 19 735,73
250kr 187,82200kr 46 955,50
Manufacturers Standard Package
Unit Price without VAT:kr 273,15000
Unit Price with VAT:kr 341,43750