
N262-S15-WH | |
|---|---|
DigiKey Part Number | 95-N262-S15-WH-ND |
Manufacturer | |
Manufacturer Product Number | N262-S15-WH |
Description | CAT6A 10G SNAGLESS SHIELDED SLIM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 15.00' (4.57m) |
Packaging Box | Shielding Shielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD626ASP-WHT-15F | L-com | 3 | 5073-TRD626ASP-WHT-15F-ND | kr 593,82000 | Parametric Equivalent |
| TRD626ASR-WHT-15F | L-com | 3 | 5073-TRD626ASR-WHT-15F-ND | kr 484,16000 | Parametric Equivalent |
| TRD695APWHT-15 | L-com | 0 | 5073-TRD695APWHT-15-ND | kr 909,94000 | Parametric Equivalent |
| TRM630ASF-WHT-15F | L-com | 0 | 5073-TRM630ASF-WHT-15F-ND | kr 494,75000 | Parametric Equivalent |
| TRM695ASFZ-WHT-15F | L-com | 0 | 5073-TRM695ASFZ-WHT-15F-ND | kr 718,81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 219,41000 | kr 219,41 |
| 10 | kr 186,46700 | kr 1 864,67 |
| 25 | kr 174,79120 | kr 4 369,78 |
| 50 | kr 166,45100 | kr 8 322,55 |
| 100 | kr 158,51020 | kr 15 851,02 |
| 250 | kr 148,59632 | kr 37 149,08 |
| 500 | kr 141,51370 | kr 70 756,85 |
| Unit Price without VAT: | kr 219,41000 |
|---|---|
| Unit Price with VAT: | kr 274,26250 |

