
CS16AC | |
|---|---|
DigiKey Part Number | CS16AC-ND |
Manufacturer | |
Manufacturer Product Number | CS16AC |
Description | BATT CHARGER STATION 12A |
Customer Reference | |
Detailed Description | Charging Station Battery Charger 12A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Charging Station | |
Battery Chemistry | Mobile Devices | |
Battery Cell Size | - | |
Number of Cells | 16 | |
Voltage - Nominal | - | |
Charge Current - Max | 12A | |
Charge Time | - | |
Voltage - Input | 120VAC | |
Power - Max | 720W | |
Size / Dimension | 21.60" L x 23.60" W x 21.60" H (548.60mm x 599.40mm x 548.60mm) | |
Mounting Type | Desktop | |
Termination Style | NEMA 5-15R | |
Features | - | |
Operating Temperature | 0°C ~ 40°C | |
Approval Agency | NOM, UL | |
Weight | 32700 g |

