Metal, Steel Open Rack Open Rack, Single Frame 20.110" L x 12.000" W x 42.300" H (510.79mm x 304.80mm x 1074.42mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRWO8U22MD

DigiKey Part Number
SRWO8U22MD-ND
Manufacturer
Manufacturer Product Number
SRWO8U22MD
Description
RACK STEEL 20.1X12X42.3 BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Metal, Steel Open Rack Open Rack, Single Frame 20.110" L x 12.000" W x 42.300" H (510.79mm x 304.80mm x 1074.42mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Type
Open Rack
Style
Open Rack, Single Frame
Number of Units
22U
Dimensions - Panel
11.500" W (292.10mm)
Dimensions - Overall
20.110" L x 12.000" W x 42.300" H (510.79mm x 304.80mm x 1074.42mm)
Door
Doorless
Features
Expandable, Wall Mount
Mounting Rails
One Pair
Ventilation
-
Material
Metal, Steel
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 400
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 1 661,32000kr 1 661,32
Manufacturers Standard Package
Unit Price without VAT:kr 1 661,32000
Unit Price with VAT:kr 2 076,65000