


5-0SMDJ160A | |
|---|---|
DigiKey Part Number | 283-5-0SMDJ160ATR-ND - Tape & Reel (TR) 283-5-0SMDJ160ACT-ND - Cut Tape (CT) 283-5-0SMDJ160ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-0SMDJ160A |
Description | TVS DIODE 160VWM 259VC SMC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 19.3A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 160V | |
Voltage - Breakdown (Min) | 178V | |
Voltage - Clamping (Max) @ Ipp | 259V | |
Current - Peak Pulse (10/1000µs) | 19.3A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 20,76000 | kr 20,76 |
| 10 | kr 13,32400 | kr 133,24 |
| 100 | kr 9,05990 | kr 905,99 |
| 500 | kr 7,23408 | kr 3 617,04 |
| 1 000 | kr 6,98799 | kr 6 987,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 6,19685 | kr 18 590,55 |
| 6 000 | kr 5,80318 | kr 34 819,08 |
| 9 000 | kr 5,70914 | kr 51 382,26 |
| Unit Price without VAT: | kr 20,76000 |
|---|---|
| Unit Price with VAT: | kr 25,95000 |

