


5-0SMDJ12CA | |
|---|---|
DigiKey Part Number | 283-5-0SMDJ12CATR-ND - Tape & Reel (TR) 283-5-0SMDJ12CACT-ND - Cut Tape (CT) 283-5-0SMDJ12CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-0SMDJ12CA |
Description | TVS DIODE 12VWM 19.9VC SMC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 252A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 252A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 17,70000 | kr 17,70 |
| 10 | kr 11,24900 | kr 112,49 |
| 100 | kr 7,56580 | kr 756,58 |
| 500 | kr 5,98676 | kr 2 993,38 |
| 1 000 | kr 5,47906 | kr 5 479,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 4,61297 | kr 13 838,91 |
| 6 000 | kr 4,30011 | kr 25 800,66 |
| 9 000 | kr 4,14081 | kr 37 267,29 |
| 15 000 | kr 4,05978 | kr 60 896,70 |
| Unit Price without VAT: | kr 17,70000 |
|---|---|
| Unit Price with VAT: | kr 22,12500 |

