


SMDJ75CA | |
|---|---|
DigiKey Part Number | 283-SMDJ75CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ75CA |
Description | TVS DIODE 75VWM 121VC SMC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 24.8A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 24.8A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 3,75495 | kr 11 264,85 |
| 6 000 | kr 3,48763 | kr 20 925,78 |
| 9 000 | kr 3,35151 | kr 30 163,59 |
| 15 000 | kr 3,19858 | kr 47 978,70 |
| 21 000 | kr 3,18328 | kr 66 848,88 |
| Unit Price without VAT: | kr 3,75495 |
|---|---|
| Unit Price with VAT: | kr 4,69369 |

