


15KP48A | |
|---|---|
DigiKey Part Number | 283-15KP48ACT-ND - Cut Tape (CT) 283-15KP48ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 15KP48A |
Description | TVS DIODE 48VWM 77.7VC AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 77.7V Clamp 194.3A Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.7V | |
Current - Peak Pulse (10/1000µs) | 194.3A | |
Power - Peak Pulse | 15000W (15kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 64,77000 | kr 64,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 100 | kr 29,52608 | kr 1 479 256,61 |
| Unit Price without VAT: | kr 64,77000 |
|---|---|
| Unit Price with VAT: | kr 80,96250 |

