SMBJ170CAH is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr 1,61727
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr 1,84783
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr 1,61727
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr 1,72399
Datasheet

Similar


Littelfuse Inc.
In Stock: 1 145
Unit Price: kr 9,32000
Datasheet
275V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
275V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
High Power TVS Diodes

SMBJ170CAH

DigiKey Part Number
283-SMBJ170CAHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ170CAH
Description
TVS DIODE 170VWM 275VC DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
275V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
170V
Voltage - Breakdown (Min)
189V
Voltage - Clamping (Max) @ Ipp
275V
Current - Peak Pulse (10/1000µs)
2.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
204 000kr 0,76292kr 155 635,68
Unit Price without VAT:kr 0,76292
Unit Price with VAT:kr 0,95365