


5-0SMDJ16A | |
|---|---|
DigiKey Part Number | 283-5-0SMDJ16ATR-ND - Tape & Reel (TR) 283-5-0SMDJ16ACT-ND - Cut Tape (CT) 283-5-0SMDJ16ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-0SMDJ16A |
Description | TVS DIODE 16VWM 26VC SMC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 193A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 193A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 5,90340 | kr 17 710,20 |
| 6 000 | kr 5,52408 | kr 33 144,48 |
| 9 000 | kr 5,39774 | kr 48 579,66 |
| Unit Price without VAT: | kr 5,90340 |
|---|---|
| Unit Price with VAT: | kr 7,37925 |

