400 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
400 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
S500-R Series
Eaton Electronics Overcurrent Protection Fuse Portfolio

S500-400-R

DigiKey Part Number
283-S500-400-R-ND
Manufacturer
Manufacturer Product Number
S500-400-R
Description
FUSE GLASS 400MA 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
400 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.18
Approval Agency
BSI, CCC, CSA, cULus, IMQ, SEMKO, VDE
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
2 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
5kr 32,18400kr 160,92
10kr 29,69200kr 296,92
15kr 28,32667kr 424,90
25kr 26,69880kr 667,47
35kr 25,67457kr 898,61
50kr 24,63020kr 1 231,51
125kr 22,13424kr 2 766,78
250kr 20,40768kr 5 101,92
500kr 18,80738kr 9 403,69
Manufacturers Standard Package
Unit Price without VAT:kr 32,18400
Unit Price with VAT:kr 40,23000