16.7V Clamp 24.6A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16.7V Clamp 24.6A Ipp Tvs Diode Surface Mount SMA
High Power TVS Diodes

P4SMA12CA

DigiKey Part Number
283-P4SMA12CATR-ND - Tape & Reel (TR)
283-P4SMA12CACT-ND - Cut Tape (CT)
283-P4SMA12CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMA12CA
Description
TVS DIODE 10.2VWM 16.7VC SMA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
16.7V Clamp 24.6A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10.2V
Voltage - Breakdown (Min)
11.4V
Voltage - Clamping (Max) @ Ipp
16.7V
Current - Peak Pulse (10/1000µs)
24.6A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 675
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 4,71000kr 4,71
10kr 2,88800kr 28,88
100kr 1,83060kr 183,06
500kr 1,37240kr 686,20
1 000kr 1,22413kr 1 224,13
2 000kr 1,09925kr 2 198,50
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,96390kr 4 819,50
Manufacturers Standard Package
Unit Price without VAT:kr 4,71000
Unit Price with VAT:kr 5,88750