
MCLA1005V2-220-R | |
|---|---|
DigiKey Part Number | 283-MCLA1005V2-220-RTR-ND - Tape & Reel (TR) 283-MCLA1005V2-220-RCT-ND - Cut Tape (CT) 283-MCLA1005V2-220-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCLA1005V2-220-R |
Description | FIXED IND 22NH 300MA 600 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 nH Unshielded Multilayer Inductor 300 mA 600mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 600mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 1.9GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,92000 | kr 0,92 |
| 10 | kr 0,28600 | kr 2,86 |
| 25 | kr 0,26960 | kr 6,74 |
| 50 | kr 0,25280 | kr 12,64 |
| 100 | kr 0,23900 | kr 23,90 |
| 250 | kr 0,22108 | kr 55,27 |
| 500 | kr 0,20852 | kr 104,26 |
| 1 000 | kr 0,19653 | kr 196,53 |
| 2 500 | kr 0,18184 | kr 454,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,16970 | kr 1 697,00 |
| 20 000 | kr 0,16001 | kr 3 200,20 |
| 30 000 | kr 0,15460 | kr 4 638,00 |
| 50 000 | kr 0,14805 | kr 7 402,50 |
| 70 000 | kr 0,14389 | kr 10 072,30 |
| 100 000 | kr 0,13960 | kr 13 960,00 |
| 250 000 | kr 0,12920 | kr 32 300,00 |
| 500 000 | kr 0,12186 | kr 60 930,00 |
| Unit Price without VAT: | kr 0,92000 |
|---|---|
| Unit Price with VAT: | kr 1,15000 |

