630 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
630 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Eaton Electronics Overcurrent Protection Fuse Portfolio

GDA-630MA

DigiKey Part Number
283-GDA-630MA-ND
Manufacturer
Manufacturer Product Number
GDA-630MA
Description
FUSE CERAMIC 630MA 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
630 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
0.064
Approval Agency
CSA, UR
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.34 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
5kr 52,42800kr 262,14
10kr 48,37700kr 483,77
15kr 46,15267kr 692,29
25kr 43,49200kr 1 087,30
35kr 41,82171kr 1 463,76
50kr 40,11860kr 2 005,93
Manufacturers Standard Package
Unit Price without VAT:kr 52,42800
Unit Price with VAT:kr 65,53500