


EXL1V0605-2R2-R | |
|---|---|
DigiKey Part Number | 283-EXL1V0605-2R2-RTR-ND - Tape & Reel (TR) 283-EXL1V0605-2R2-RCT-ND - Cut Tape (CT) 283-EXL1V0605-2R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXL1V0605-2R2-R |
Description | FIXED IND 2.2UH 13A 8.5 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 13 A 8.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 8.5mOhm Max |
Series | Frequency - Self Resonant 30MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.283" L x 0.272" W (7.20mm x 6.90mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 12A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,48000 | kr 8,48 |
| 10 | kr 7,00700 | kr 70,07 |
| 100 | kr 5,76310 | kr 576,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr 5,06126 | kr 4 049,01 |
| 1 600 | kr 4,77275 | kr 7 636,40 |
| 2 400 | kr 4,61184 | kr 11 068,42 |
| 4 000 | kr 4,41700 | kr 17 668,00 |
| 5 600 | kr 4,29328 | kr 24 042,37 |
| 8 000 | kr 4,16605 | kr 33 328,40 |
| Unit Price without VAT: | kr 8,48000 |
|---|---|
| Unit Price with VAT: | kr 10,60000 |

