150 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EHBSA050M1511012T

DigiKey Part Number
283-EHBSA050M1511012TTR-ND - Tape & Reel (TR)
283-EHBSA050M1511012TCT-ND - Cut Tape (CT)
283-EHBSA050M1511012TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EHBSA050M1511012T
Description
CAP ALUM HYBRID 1012 50V 150UF
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
17mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
100 mA @ 120 Hz
Ripple Current @ High Frequency
2 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 445
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 16,06000kr 16,06
10kr 10,41900kr 104,19
50kr 8,07400kr 403,70
100kr 7,33500kr 733,50
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
450kr 6,41029kr 2 884,63
900kr 5,98252kr 5 384,27
1 350kr 5,76675kr 7 785,11
2 250kr 5,52612kr 12 433,77
3 150kr 5,38477kr 16 962,03
4 500kr 5,24820kr 23 616,90
Manufacturers Standard Package
Unit Price without VAT:kr 16,06000
Unit Price with VAT:kr 20,07500