
E3X200181ZA7 | |
|---|---|
DigiKey Part Number | 283-E3X200181ZA7TR-ND - Tape & Reel (TR) 283-E3X200181ZA7CT-ND - Cut Tape (CT) 283-E3X200181ZA7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E3X200181ZA7 |
Description | CRYSTAL 3225 20MHZ 18PF 10PPM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,20000 | kr 4,20 |
| 10 | kr 3,66700 | kr 36,67 |
| 25 | kr 3,47040 | kr 86,76 |
| 50 | kr 3,32620 | kr 166,31 |
| 100 | kr 3,18850 | kr 318,85 |
| 250 | kr 3,01536 | kr 753,84 |
| 500 | kr 2,89056 | kr 1 445,28 |
| 1 000 | kr 2,77096 | kr 2 770,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 2,83896 | kr 8 516,88 |
| 6 000 | kr 2,72159 | kr 16 329,54 |
| 9 000 | kr 2,65521 | kr 23 896,89 |
| 15 000 | kr 2,57393 | kr 38 608,95 |
| 21 000 | kr 2,52178 | kr 52 957,38 |
| 30 000 | kr 2,46768 | kr 74 030,40 |
| 36 000 | kr 2,44048 | kr 87 857,28 |
| Unit Price without VAT: | kr 4,20000 |
|---|---|
| Unit Price with VAT: | kr 5,25000 |

