
DRQ127-151-R | |
|---|---|
DigiKey Part Number | 283-DRQ127-151-RTR-ND - Tape & Reel (TR) 283-DRQ127-151-RCT-ND - Cut Tape (CT) 283-DRQ127-151-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRQ127-151-R |
Description | INDUCT ARRAY 2 COIL 144.9UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 579.6 µH Inductance - Connected in Series 144.9 µH Inductance - Connected in Parallel 247mOhm DC Resistance (DCR) - Parallel 1.59 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRQ127-151-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 144.9 µH | |
Inductance - Connected In Series | 579.6 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 1.59 A | |
Current Rating - Series | 796 mA | |
Current Saturation - Parallel | 3.01 A | |
Current Saturation - Series | 1.51 A | |
DC Resistance (DCR) - Parallel | 247mOhm | |
DC Resistance (DCR) - Series | 989mOhm | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 20,58000 | kr 20,58 |
| 10 | kr 16,94100 | kr 169,41 |
| 100 | kr 13,93260 | kr 1 393,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | kr 13,15520 | kr 4 604,32 |
| 700 | kr 12,40557 | kr 8 683,90 |
| 1 050 | kr 11,98759 | kr 12 586,97 |
| 1 750 | kr 11,48148 | kr 20 092,59 |
| 2 450 | kr 11,16014 | kr 27 342,34 |
| 3 500 | kr 10,82977 | kr 37 904,19 |
| Unit Price without VAT: | kr 20,58000 |
|---|---|
| Unit Price with VAT: | kr 25,72500 |

