Shielded 2 Coil Inductor Array 579.6 µH Inductance - Connected in Series 144.9 µH Inductance - Connected in Parallel 247mOhm DC Resistance (DCR) - Parallel 1.59 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRQ127-151-R

DigiKey Part Number
283-DRQ127-151-RTR-ND - Tape & Reel (TR)
283-DRQ127-151-RCT-ND - Cut Tape (CT)
283-DRQ127-151-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRQ127-151-R
Description
INDUCT ARRAY 2 COIL 144.9UH SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 579.6 µH Inductance - Connected in Series 144.9 µH Inductance - Connected in Parallel 247mOhm DC Resistance (DCR) - Parallel 1.59 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DRQ127-151-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
144.9 µH
Inductance - Connected In Series
579.6 µH
Tolerance
±20%
Current Rating - Parallel
1.59 A
Current Rating - Series
796 mA
Current Saturation - Parallel
3.01 A
Current Saturation - Series
1.51 A
DC Resistance (DCR) - Parallel
247mOhm
DC Resistance (DCR) - Series
989mOhm
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 351
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 20,58000kr 20,58
10kr 16,94100kr 169,41
100kr 13,93260kr 1 393,26
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350kr 13,15520kr 4 604,32
700kr 12,40557kr 8 683,90
1 050kr 11,98759kr 12 586,97
1 750kr 11,48148kr 20 092,59
2 450kr 11,16014kr 27 342,34
3 500kr 10,82977kr 37 904,19
Manufacturers Standard Package
Unit Price without VAT:kr 20,58000
Unit Price with VAT:kr 25,72500