Shielded 2 Coil Inductor Array 867.2 µH Inductance - Connected in Series 216.8 µH Inductance - Connected in Parallel 384mOhm DC Resistance (DCR) - Parallel 1.19 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shielded 2 Coil Inductor Array 867.2 µH Inductance - Connected in Series 216.8 µH Inductance - Connected in Parallel 384mOhm DC Resistance (DCR) - Parallel 1.19 A Nonstandard
DRQ125-221-R
DRQ125-221-R

DRQ125-221-R

DigiKey Part Number
513-1298-2-ND - Tape & Reel (TR)
513-1298-1-ND - Cut Tape (CT)
513-1298-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRQ125-221-R
Description
INDUCT ARRAY 2 COIL 216.8UH SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 867.2 µH Inductance - Connected in Series 216.8 µH Inductance - Connected in Parallel 384mOhm DC Resistance (DCR) - Parallel 1.19 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DRQ125-221-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
216.8 µH
Inductance - Connected In Series
867.2 µH
Tolerance
±20%
Current Rating - Parallel
1.19 A
Current Rating - Series
594 mA
Current Saturation - Parallel
1.51 A
Current Saturation - Series
755 mA
DC Resistance (DCR) - Parallel
384mOhm
DC Resistance (DCR) - Series
1.54Ohm
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 159
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 9,50000kr 9,50
10kr 7,81500kr 78,15
100kr 6,42280kr 642,28
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600kr 6,10852kr 3 665,11
1 200kr 5,76028kr 6 912,34
1 800kr 5,56602kr 10 018,84
3 000kr 5,33078kr 15 992,34
4 200kr 5,18148kr 21 762,22
6 000kr 5,02789kr 30 167,34
15 000kr 4,74032kr 71 104,80
Manufacturers Standard Package
Unit Price without VAT:kr 9,50000
Unit Price with VAT:kr 11,87500