2.2 µH Shielded Drum Core, Wirewound Inductor 12.5 A 4.02mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR127-2R2-R

DigiKey Part Number
513-1220-2-ND - Tape & Reel (TR)
513-1220-1-ND - Cut Tape (CT)
513-1220-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DR127-2R2-R
Description
FIXED IND 2.2UH 12.5A 4.02 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 12.5 A 4.02mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DR127-2R2-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
25.5A
Shielding
Shielded
DC Resistance (DCR)
4.02mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 149
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,57000kr 7,57
10kr 6,24700kr 62,47
100kr 5,13850kr 513,85
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350kr 4,85097kr 1 697,84
700kr 4,57404kr 3 201,83
1 050kr 4,41950kr 4 640,48
1 750kr 4,23235kr 7 406,61
2 450kr 4,11358kr 10 078,27
3 500kr 3,99137kr 13 969,80
8 750kr 3,69426kr 32 324,77
17 500kr 3,48765kr 61 033,88
Manufacturers Standard Package
Unit Price without VAT:kr 7,57000
Unit Price with VAT:kr 9,46250