700 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 800mA DCR 230mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
700 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 800mA DCR 230mOhm (Typ)
CMS2-2-R

CMS2-11-R

DigiKey Part Number
283-4051-2-ND - Tape & Reel (TR)
283-4051-1-ND - Cut Tape (CT)
283-4051-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMS2-11-R
Description
CMC 700UH 800MA 2LN SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
700 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 800mA DCR 230mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
CMS2-11-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
700 µH @ 100 kHz
Current Rating (Max)
800mA
DC Resistance (DCR) (Max)
230mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 160°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.350" L x 0.350" W (8.90mm x 8.90mm)
Height (Max)
0.236" (6.00mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 36,17000kr 36,17
10kr 29,71100kr 297,11
25kr 27,48880kr 687,22
50kr 25,91660kr 1 295,83
100kr 24,43740kr 2 443,74
250kr 24,14052kr 6 035,13
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr 21,51990kr 17 215,92
1 600kr 20,29826kr 32 477,22
2 400kr 19,72250kr 47 334,00
Manufacturers Standard Package
Unit Price without VAT:kr 36,17000
Unit Price with VAT:kr 45,21250