


BK/S501-V-125-R | |
|---|---|
DigiKey Part Number | 283-5045-ND |
Manufacturer | |
Manufacturer Product Number | BK/S501-V-125-R |
Description | FUSE CERAMIC 125MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 125 mA 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 0.0037 | |
Approval Agency | CSA, cULus | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.218" Dia x 0.831" L (5.54mm x 21.10mm) | |
DC Cold Resistance | 12.3 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 33,49000 | kr 33,49 |
| 5 | kr 27,75400 | kr 138,77 |
| 10 | kr 25,61400 | kr 256,14 |
| 50 | kr 21,24780 | kr 1 062,39 |
| 100 | kr 19,59980 | kr 1 959,98 |
| 300 | kr 17,23400 | kr 5 170,20 |
| 500 | kr 16,22772 | kr 8 113,86 |
| 1 000 | kr 14,94887 | kr 14 948,87 |
| 5 000 | kr 12,45632 | kr 62 281,60 |
| Unit Price without VAT: | kr 33,49000 |
|---|---|
| Unit Price with VAT: | kr 41,86250 |

