58.1V Clamp 86.1A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
58.1V Clamp 86.1A Ipp Tvs Diode Surface Mount SMC
High Power TVS Diodes

5-0SMDJ36A

DigiKey Part Number
283-5-0SMDJ36ATR-ND - Tape & Reel (TR)
283-5-0SMDJ36ACT-ND - Cut Tape (CT)
283-5-0SMDJ36ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5-0SMDJ36A
Description
TVS DIODE 36VWM 58.1VC SMC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
58.1V Clamp 86.1A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
86.1A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 585
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 21,35000kr 21,35
10kr 13,68500kr 136,85
100kr 9,28460kr 928,46
500kr 7,40066kr 3 700,33
1 000kr 6,79479kr 6 794,79
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 6,40493kr 19 214,79
6 000kr 6,00230kr 36 013,80
9 000kr 5,94142kr 53 472,78
Manufacturers Standard Package
Unit Price without VAT:kr 21,35000
Unit Price with VAT:kr 26,68750