
FAZ-D25/1-NA-SP | |
|---|---|
DigiKey Part Number | 5730-FAZ-D25/1-NA-SP-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-D25/1-NA-SP |
Description | FAZ-NA 1P 25A D CURVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 25A 277 V AC 48 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-D25/1-NA-SP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 25A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABS, CSA C22.2 No 5, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2 152,14000 | kr 2 152,14 |
| 5 | kr 1 783,87600 | kr 8 919,38 |
| 10 | kr 1 644,43900 | kr 16 444,39 |
| 50 | kr 1 358,59920 | kr 67 929,96 |
| Unit Price without VAT: | kr 2 152,14000 |
|---|---|
| Unit Price with VAT: | kr 2 690,17500 |

