
E57P-12UPN4-Q | |
|---|---|
DigiKey Part Number | 5730-E57P-12UPN4-Q-ND |
Manufacturer | |
Manufacturer Product Number | E57P-12UPN4-Q |
Description | INDUCTIVE PROX,12MM,DC,UN,PNP,NO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.157" (4mm) | |
Output Type | PNP-NO | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | - | |
Voltage - Supply | - | |
Termination Style | Connector | |
Operating Temperature | - | |
Ingress Protection | - | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 697,54000 | kr 1 697,54 |
| 5 | kr 1 585,85000 | kr 7 929,25 |
| 10 | kr 1 544,17600 | kr 15 441,76 |
| 25 | kr 1 494,32000 | kr 37 358,00 |
| 50 | kr 1 460,16680 | kr 73 008,34 |
| Unit Price without VAT: | kr 1 697,54000 |
|---|---|
| Unit Price with VAT: | kr 2 121,92500 |

