
E49M11UP1 | |
|---|---|
DigiKey Part Number | 5730-E49M11UP1-ND |
Manufacturer | |
Manufacturer Product Number | E49M11UP1 |
Description | NEMA LIMIT SWITCH,ADJ ROLL LEVER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NO/NC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 15A (AC), 1.5A (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Side Rotary, Adjustable Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | - | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | -10°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 778,76000 | kr 1 778,76 |
| 10 | kr 1 472,57600 | kr 14 725,76 |
| 25 | kr 1 365,81360 | kr 34 145,34 |
| 50 | kr 1 295,91820 | kr 64 795,91 |
| Unit Price without VAT: | kr 1 778,76000 |
|---|---|
| Unit Price with VAT: | kr 2 223,45000 |

