
TM60100-1CR | |
|---|---|
DigiKey Part Number | 2041-TM60100-1CR-ND |
Manufacturer | |
Manufacturer Product Number | TM60100-1CR |
Description | FUSE BLOCK 600V 100A CHASSIS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 100 A 600V 1 Circuit Bolt Down Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 100 A | |
For Use With/Related Products | JJS | |
Fuse Type | Bolt Down | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal and Vertical | |
Termination Style | Box Lug | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | kr 1 210,40750 | kr 14 524,89 |
| Unit Price without VAT: | kr 1 210,40750 |
|---|---|
| Unit Price with VAT: | kr 1 513,00938 |

