Image for TCFH100N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCFH100N

DigiKey Part Number
2041-TCFH100N-ND
Manufacturer
Manufacturer Product Number
TCFH100N
Description
FUSEHOLDER WIND CUBE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Fuse Block 100 A 600V 1 Circuit Radial DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
-
Current Rating (Amps)
100 A
For Use With/Related Products
CUBEFuse
Fuse Type
Radial
Fuseholder Type
Block
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Screw Terminal
Contact Material
Copper Alloy
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 575,67000kr 575,67
6kr 467,46500kr 2 804,79
12kr 431,13500kr 5 173,62
54kr 361,26222kr 19 508,16
102kr 345,45510kr 35 236,42
Manufacturers Standard Package
Unit Price without VAT:kr 575,67000
Unit Price with VAT:kr 719,58750