
JM60400-1CR | |
|---|---|
DigiKey Part Number | JM60400-1CR-ND |
Manufacturer | |
Manufacturer Product Number | JM60400-1CR |
Description | FUSE BLOCK CART 600V 400A SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 400 A 600V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 2" Dia x 7.126" L (50.8mm x 181mm) | |
Current Rating (Amps) | 400 A | |
For Use With/Related Products | Class J Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Box Lug | |
Contact Material | Aluminum | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | kr 7 267,88667 | kr 21 803,66 |
| Unit Price without VAT: | kr 7 267,88667 |
|---|---|
| Unit Price with VAT: | kr 9 084,85834 |

