Image for JM60100-1CR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JM60100-1CR

DigiKey Part Number
2041-JM60100-1CR-ND
Manufacturer
Manufacturer Product Number
JM60100-1CR
Description
FUSE BLOCK CART 600V 100A SMD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Fuse Block 100 A 600V 1 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
1.13" Dia x 4.63" L (28.7mm x 117.6mm)
Current Rating (Amps)
100 A
For Use With/Related Products
Class J Fuses
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Box Lug
Contact Material
Aluminum
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 1 157,45000kr 1 157,45
6kr 939,54167kr 5 637,25
12kr 866,27667kr 10 395,32
54kr 745,27611kr 40 244,91
Manufacturers Standard Package
Unit Price without VAT:kr 1 157,45000
Unit Price with VAT:kr 1 446,81250