Image for CB285P-30 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB285P-30

DigiKey Part Number
2041-CB285P-30-ND
Manufacturer
Manufacturer Product Number
CB285P-30
Description
HI AMP PANEL MT C.B. 30A
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 30A AC 48 V DC Push to Reset Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Breaker Type
Thermal
Current Rating (Amps)
30A
Voltage Rating - DC
48 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 1 669,98000kr 1 669,98
Manufacturers Standard Package
Unit Price without VAT:kr 1 669,98000
Unit Price with VAT:kr 2 087,47500