1.25kA 690 VAC Fuse Square Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170M7309

DigiKey Part Number
2041-170M7309-ND
Manufacturer
Manufacturer Product Number
170M7309
Description
FUSE 1250A 690V 3TN/80 AR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.25kA 690 VAC Fuse Square Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
690 VAC
Manufacturer
Eaton - Bussmann Electrical Division
Response Time
Fast Blow
Series
Applications
Electrical, Industrial
Packaging
Bulk
Features
Indicating
Part Status
Active
Class
aR
Mounting Type
Requires Holder
Approval Agency
CE, cURus, EAC
Fuse Type
Square
Package / Case
Rectangular, Blade
Current Rating (Amps)
1.25kA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 15 505,53000kr 15 505,53
Manufacturers Standard Package
Unit Price without VAT:kr 15 505,53000
Unit Price with VAT:kr 19 381,91250