MFR Recommended

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SPST-NO | |
Requires | Switch Body | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Contact Rating @ Voltage | 5A @ 250VAC/DC | |
(Select First, Then Apply Filters) Compatible Series | EAO, 61 | |
Base Product Number |


